
Dual D flip-flop IC, featuring positive edge clock triggering and a maximum operating frequency of 14MHz. This CMOS logic component offers two independent D-type flip-flop circuits, each with a single-ended input and non-inverting output. Packaged in a 14-pin TSSOP with dimensions of 5.1mm (L) x 4.5mm (W) x 1.05mm (H), it supports surface mounting and operates from a 3V to 18V supply voltage. Key specifications include a propagation delay of 350ns, turn-on delay of 50ns, and low quiescent current of 4uA. This RoHS and Halogen Free component is supplied on a 2500-piece tape and reel.
Onsemi MC14013BDTR2G technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 14MHz |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| High Level Output Current | -4.2mA |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 350ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14013BDTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
