
Dual D-type flip-flop IC featuring positive edge triggering and complementary outputs. Operates with a minimum supply voltage of 3V and a maximum of 18V, supporting a clock frequency up to 14MHz. Offers a propagation delay of 350ns and a turn-on delay time of 50ns. Designed for surface mounting in a 14-pin SOIC package, this RoHS compliant component provides 8.8mA high-level and 4.2mA low-level output current.
Onsemi MC14013BFEL technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 14MHz |
| High Level Output Current | 8.8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 350ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14013BFEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
