
Dual D-type, positive edge-triggered flip-flop IC featuring complementary outputs. This CMOS logic component operates with a 3V to 18V supply voltage and a maximum frequency of 14MHz. It offers a propagation delay of 350ns and a turn-on delay time of 50ns, with output currents of 4.2mA (low) and -4.2mA (high). Packaged in a lead-free SOIC (SO-14) surface-mount format, it is designed for reliable operation across a -55°C to 125°C temperature range.
Onsemi MC14013BFG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 14MHz |
| High Level Output Current | -4.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 350ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14013BFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
