8-Bit CMOS static shift register, SOIC package, designed for unidirectional data transfer. Features 8 bits per element, 9 input lines, and 3 output lines, operating from a 3V to 18V supply range with a nominal 18V. This surface mount component offers a maximum operating temperature of 125°C and a minimum of -55°C, with a propagation delay of 230ns. It is RoHS compliant, halogen-free, and utilizes CMOS technology.
Onsemi MC14014BDR2G technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 6 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Input Lines | 9 |
| Number of Output Lines | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 230ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 800ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14014BDR2G to view detailed technical specifications.
No datasheet is available for this part.