Onsemi MC14015BD technical specifications.
| Package/Case | SOIC |
| Diameter | 9.8mm |
| Lead Free | Contains Lead |
| Length | 133mm |
| Logic Function | Shift Register |
| Material | Steel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 4 |
| Output Type | PUSH-PULL |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 170ns |
| RoHS Compliant | No |
| Series | 4000B |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14015BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
