
Dual 4-bit static shift register, CMOS technology, operating from 3V to 18V. Features two independent 4-bit shift registers with unidirectional data flow and push-pull output. Surface mountable in a SOIC package, this component offers a propagation delay of 90ns and a turn-on delay time of 750ns. Designed for operation between -55°C and 125°C, it is halogen-free, lead-free, and RoHS compliant.
Onsemi MC14015BDR2G technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 4 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 750ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14015BDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
