
The MC14016BD is a 4-channel single-pole single-throw logic IC from Onsemi. It operates within a temperature range of -55°C to 125°C and can dissipate up to 500mW of power. The device is packaged in a surface-mount SOIC package and is not RoHS compliant. It has a maximum supply voltage of 18V and a minimum supply voltage of 3V.
Onsemi MC14016BD technical specifications.
| -3db Bandwidth | 37MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14016BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
