
Quad analog switch and multiplexer featuring 4 SPST channels. Operates with a supply voltage range of 3V to 18V, with a nominal 18V. Offers a bandwidth of 54MHz and a propagation delay of 45ns. Designed for a wide operating temperature range from -55°C to 125°C. This component is RoHS compliant, halogen-free, and lead-free, packaged in a 14-pin SOIC format.
Onsemi MC14016BDG technical specifications.
| Bandwidth | 54MHz |
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Number of Functions | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 400R |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 45ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single |
| Supply Voltage-Nom | 18V |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 9E-05ms |
| Turn-On Delay Time | 4.5E-05ms |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14016BDG to view detailed technical specifications.
No datasheet is available for this part.
