
The MC14016BDR2 is a 4-bit non-inverting SPST multiplexer from Onsemi. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 500mW. The device is available in a surface mount SOIC package and is not RoHS compliant. It can handle a maximum supply voltage of 18V and a minimum supply voltage of 3V, with an operating supply current of 1.5nA.
Onsemi MC14016BDR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| On-State Resistance | 400R |
| Operating Supply Current | 1.5nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| Series | 4000B |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14016BDR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
