
CMOS 10-bit up ring counter IC, positive edge triggered, asynchronous operation. Features 10 output lines, 3 input lines, and a maximum supply voltage of 18V. Operates across a temperature range of -55°C to 125°C with a power dissipation of 500mW. Packaged in a 16-pin PDIP for through-hole mounting.
Onsemi MC14017BCP technical specifications.
| Package/Case | PDIP |
| Height | 5.33mm |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 5 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 3 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Output Current | 10mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 350ns |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Technology | CMOS |
| Turn-On Delay Time | 1000ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14017BCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
