
CMOS 10-bit up ring counter IC, positive edge triggered, with asynchronous reset. Features a 16MHz maximum operating frequency and a 350ns propagation delay. Operates from a 3V to 18V supply voltage range, with a nominal supply of 18V. Housed in a 16-pin PDIP package for through-hole mounting.
Onsemi MC14017BCPG technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 16MHz |
| Height | 3.43mm |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 5 |
| Number of Bits per Element | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 10 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 350ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 1000ns |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14017BCPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
