
Automotive-grade CMOS decade UP counter/divider IC, featuring a 5-bit unidirectional counter with 10 output lines. Operates with a positive edge clock trigger, asynchronous reset, and a maximum frequency of 6.7MHz. Housed in a 16-pin SOIC surface-mount package, this component supports a supply voltage range of 3V to 18V and operates from -55°C to 125°C. RoHS and Halogen Free compliant.
Onsemi MC14017BDR2G technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 6.7MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Bits per Element | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 10 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 350ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 1000ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14017BDR2G to view detailed technical specifications.
No datasheet is available for this part.
