
Synchronous, positive edge-triggered 5-bit up ring counter IC. Features asynchronous reset, 1 input line, and 5 output lines. Operates with a minimum supply voltage of 3V and a maximum of 18V. Offers a maximum operating frequency of 4MHz, with a propagation delay of 170ns. Suitable for surface mount applications with a SOIC package.
Onsemi MC14018BD technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 8MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 5 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 5 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 170ns |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 4000B |
| Sync/Async | Synchronous |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14018BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
