
CMOS preset divide-by-N counter IC, featuring a 5-bit capacity and positive edge clock triggering. This unidirectional counter operates from a 3V to 18V supply voltage range, with a maximum frequency of 8MHz. It offers asynchronous reset and is packaged in a surface-mount SOIC with 2500 units per reel. RoHS and Halogen Free compliant, with a propagation delay of 170ns.
Onsemi MC14018BDR2G technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Unidirectional |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Bits per Element | 5 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 5 |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 170ns |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 15V |
| Sync/Async | Asynchronous, Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 740ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14018BDR2G to view detailed technical specifications.
No datasheet is available for this part.
