
14-bit binary UP counter/divider IC, CMOS logic family, featuring a uni-directional operation mode triggered by negative-edge transitions. This integrated circuit offers 12 element outputs and is housed in a 16-pin SOIC (Small Outline IC) surface-mount package with gull-wing leads. The plastic package, with dimensions of 10mm (Max) length, 4mm (Max) width, and 1.5mm (Max) height, conforms to JEDEC MS-012AC and has a pin pitch of 1.27mm. Operating across a temperature range of -55°C to 125°C, this component is suitable for automotive applications.
Onsemi MC14020BD technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AC |
| Logic Family | 4000 |
| Logic Function | Counter/Divider |
| Type | Binary |
| Operation Mode | UP Counter |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 1 |
| Number of Element Outputs | 12 |
| Number of Stages | 14 |
| Direction Type | Uni-Directional |
| Triggering Type | Negative-Edge |
| Process Technology | CMOS |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC14020BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.