The MC14020BDR2 is a 14-bit binary counter with a supply voltage range of 3 to 18 volts. It operates over a temperature range of -55 to 125 degrees Celsius. The device has 16 terminals and is packaged in a plastic SOIC-16 package. It is a military temperature grade logic IC with a maximum frequency of 4 MHz and a propagation delay of 520 ns. The counter counts up and has a negative edge trigger. It is part of the 4000/14000/40000 family of logic ICs.
Onsemi MC14020BDR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BINARY COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 520 |
| Number of Bits | 14 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 4 |
| Max Frequency@Nom-Sup | 4000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14020BDR2 to view detailed technical specifications.
No datasheet is available for this part.