
8-Bit Static Shift Register, SOIC 16 LEAD, CMOS technology, operating from 3V to 18V with a nominal supply of 15V. Features include unidirectional data flow, push-pull output, and differential output characteristics. This surface mount component offers 8 bits per element, 9 input lines, and 3 output lines, with a propagation delay of 230ns and turn-on delay of 800ns. It is halogen-free, lead-free, RoHS compliant, and operates within a temperature range of -55°C to 125°C.
Onsemi MC14021BDG technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 6 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 3 |
| Output Characteristics | DIFFERENTIAL |
| Output Type | PUSH-PULL |
| Packaging | Rail/Tube |
| Propagation Delay | 230ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 15V |
| Technology | CMOS |
| Turn-On Delay Time | 800ns |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14021BDG to view detailed technical specifications.
No datasheet is available for this part.
