
Automotive-grade CMOS 4-bit octal UP counter/divider IC, featuring a single circuit with 8 functions. Operates with positive edge clock triggering, asynchronous reset, and a maximum frequency of 16MHz. Supports a supply voltage range of 3V to 18V, with a nominal 18V, and functions across an extended temperature range of -55°C to 125°C. Packaged in a 16-pin SOIC for surface mounting, this RoHS and Halogen-free component offers 350ns propagation delay and 1000ns turn-on delay.
Onsemi MC14022BDR2G technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 16MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 350ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 1000ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14022BDR2G to view detailed technical specifications.
No datasheet is available for this part.
