The MC14024BDR2 is a 7-bit binary counter with a supply voltage range of 5V to 18V and a maximum frequency of 1.25MHz. It has 14 terminals and operates over a temperature range of -55°C to 125°C. The counter has a load capacitance of 50pF and can be triggered by a negative edge. It is a logic IC with a 4000/14000/40000 family designation and is packaged in a 14-pin SOP package.
Onsemi MC14024BDR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BINARY COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 2000 |
| Number of Bits | 7 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 4 |
| Max Frequency@Nom-Sup | 1000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14024BDR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.