
Single 7-bit binary UP counter/divider, CMOS technology, operating from 3V to 18V supply voltage with a nominal 18V. Features asynchronous reset and differential output characteristics. Supports a maximum operating frequency of 12MHz with a propagation delay of 565ns. Packaged in a 14-pin SOIC for surface mounting, this component is RoHS and Halogen Free compliant, suitable for automotive applications with an operating temperature range of -55°C to 125°C.
Onsemi MC14024BDR2G technical specifications.
| Package/Case | SOIC |
| Direction | Up, Unidirectional |
| Frequency | 12MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 7 |
| Number of Bits per Element | 7 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 7 |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 565ns |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 2000ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14024BDR2G to view detailed technical specifications.
No datasheet is available for this part.
