
The MC14024BFELG is a 7-bit counter IC from Onsemi with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is a surface mount device with a SOIC-14 package and is lead free. The IC has a maximum supply voltage of 18V and a minimum supply voltage of 3V. It features a propagation delay of 565ns and an asynchronous reset. The device is RoHS compliant and is packaged in tape and reel quantities of 2000.
Onsemi MC14024BFELG technical specifications.
| Package/Case | SOIC |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 7 |
| Number of Bits per Element | 7 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 7 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 565ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 2000ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14024BFELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
