
Triple 3-input NOR gate IC featuring CMOS technology. Operates with a supply voltage range of 3V to 18V, supporting a nominal 18V. Offers a high level output current of -4.2mA and a low level output current of 4.2mA. Designed for surface mounting in a SOIC package, with a propagation delay of 100ns. This component is halogen-free, lead-free, and RoHS compliant, with an operating temperature range from -55°C to 125°C.
Onsemi MC14025BDR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Functions | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14025BDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
