
Dual positive edge-triggered J-K flip-flop with complementary outputs, operating from a 3V to 18V supply. Features a maximum operating frequency of 13MHz and a propagation delay of 100ns. This surface-mount SOIC package offers 8.8mA high-level output current and 4.2mA low-level output current. Designed for logic applications, it operates across a temperature range of -55°C to 125°C.
Onsemi MC14027BD technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 13MHz |
| High Level Output Current | 8.8mA |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | Flip-Flop |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 100ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | 4000B |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14027BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
