
Dual JK Flip-Flop IC, CMOS technology, featuring positive edge clock triggering. Operates with a supply voltage range of 3V to 18V, nominal 18V, and supports a maximum frequency of 13MHz. This surface mount component in a SOIC package offers two independent JK flip-flop circuits, each with single-ended inputs and non-inverting outputs. Key electrical characteristics include a propagation delay of 350ns and a turn-on delay time of 50ns. The device is RoHS compliant, halogen-free, and rated for an operating temperature range of -55°C to 125°C.
Onsemi MC14027BDG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Current Rating | 2.25uA |
| Frequency | 13MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -4.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Output Current | 8.8mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 350ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14027BDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
