The MC14027BFL1 is a dual JK flip-flop integrated circuit from Onsemi. It operates over a supply voltage range of 3V to 18V and features a propagation delay of 350ns. The device is packaged in a 16-pin SOP package and is rated for operation over the -55°C to 125°C temperature range. The MC14027BFL1 is a logic IC type and is part of the 4000/14000/40000 family.
Onsemi MC14027BFL1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.275 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 350 |
| Number of Bits | 2 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 6.5 |
| Max Frequency@Nom-Sup | 1500000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14027BFL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.