Onsemi MC14028BCP technical specifications.
| Package/Case | PDIP |
| Height | 5.33mm |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder, Translator |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 3 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14028BCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
