
CMOS logic IC, a 4-bit decimal decoder/driver with true outputs. This through-hole mounted component features 4 input lines and 10 output lines, operating from a 3V to 18V supply. It offers a low quiescent current of 20uA and supports both non-inverting and inverting polarity. The device is packaged in a 16-pin PDIP with a maximum operating temperature of 125°C.
Onsemi MC14028BCPG technical specifications.
| Package/Case | PDIP |
| Height | 3.43mm |
| High Level Output Current | -4.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 3 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting, Inverting |
| Propagation Delay | 600ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 600ns |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14028BCPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
