Onsemi MC14028BD technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8.8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 8.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Input Lines | 4 |
| Number of Output Lines | 10 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 4000B |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14028BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
