
CMOS BCD-to-Decimal Decoder/Demultiplexer IC, featuring 4 input lines and 10 output lines. This surface mount component operates with a supply voltage range of 3V to 18V, offering a nominal 18V supply. It provides a high level output current of -4.2mA and a low level output current of 4.2mA. The device is packaged in a 16-lead SOIC format, with dimensions of 10mm length, 4mm width, and 1.5mm height, supplied in a 2500-piece tape and reel. It is RoHS and Halogen Free compliant, with a minimum operating temperature of -55°C and a maximum of 125°C.
Onsemi MC14028BDR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -4.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Decoder, Demultiplexer, Demux |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 600ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual, Single |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 600ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14028BDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
