
CMOS decimal decoder/driver IC with true outputs, featuring 4 input lines and 10 output lines. This surface mount device operates with a single supply voltage ranging from 3V to 18V. It offers a high level output current of 8.8mA and a low level output current of 8.8mA. The component boasts a wide operating temperature range from -55°C to 125°C and a propagation delay of 600ns. Packaged in SOIC, this RoHS compliant, lead-free component is supplied on tape and reel.
Onsemi MC14028BFELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 8.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 600ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14028BFELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
