
Synchronous, positive edge-triggered 4-bit bidirectional binary counter IC. Features a 4-bit logic function, operating from a 3V to 18V supply voltage range with a maximum frequency of 10MHz. Housed in a 16-pin PDIP package for through-hole mounting, this CMOS component offers a propagation delay of 180ns and a turn-on delay time of 640ns. Operating temperature range is -55°C to 125°C.
Onsemi MC14029BCPG technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Frequency | 10MHz |
| Height | 3.43mm |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 180ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 640ns |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14029BCPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
