The MC14029BFEL is a 16-bit binary counter from Onsemi, operating between 3V and 18V supply voltage. It features a propagation delay of 400ns and a maximum frequency of 2MHz. The counter is available in a SOIC-16 package and can operate up to 125°C. It is a dual-in-line device with 16 terminals and a terminal position of dual.
Onsemi MC14029BFEL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.275 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BINARY COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 400 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 5 |
| Max Frequency@Nom-Sup | 2000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14029BFEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.