
The MC14029BFELG is a 4-bit synchronous counter from Onsemi, fabricated using CMOS technology. It operates over a supply voltage range of 3V to 18V and can withstand temperatures between -55°C and 125°C. This counter features a positive edge trigger type and is available in a surface mount SOIC package. It is RoHS compliant and lead-free.
Onsemi MC14029BFELG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 180ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 640ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14029BFELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
