The MC1403D is a commercial voltage reference IC from Onsemi, featuring a nominal supply voltage of 15V and a maximum supply voltage of 40V. It operates over a temperature range of 0°C to 70°C and has a single output. The device is packaged in a SOIC-8 package, measuring 3.9mm in width and 4.9mm in length.
Onsemi MC1403D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC1403D to view detailed technical specifications.
No datasheet is available for this part.