
The MC14040BDTR2 is a 12-bit counter integrated circuit with a negative edge trigger. It operates at a maximum supply voltage of 18V and has a propagation delay of 1000ns. This lead-free, plastic TSSOP-16 packaged device is RoHS compliant and suitable for surface mount applications within the -55°C to 125°C temperature range.
Onsemi MC14040BDTR2 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Bits per Element | 12 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 12 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1000ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14040BDTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
