
CMOS Quad Transparent D-Type Latch IC, featuring 4 independent circuits, each with 4 input and 4 output lines. This surface mount component operates with a minimum supply voltage of 3V and a maximum of 18V, offering a propagation delay of 120ns and a turn-on delay time of 60ns. It supports a low-level output current of 32mA and a high-level output current of -4.2mA, with a quiescent current of 6nA. Packaged in a halogen-free, lead-free SOIC 16-lead case, this RoHS compliant device is suitable for operation between -55°C and 125°C.
Onsemi MC14042BDR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -4.2mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 120ns |
| Quiescent Current | 6nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14042BDR2G to view detailed technical specifications.
No datasheet is available for this part.