
Quad R-S Latches, SOIC 16 LEAD, Tape and Reel. CMOS technology, 4 independent R-S latch circuits with 8 input lines and 4 non-inverting 3-state output lines. Features a 3V to 18V supply voltage range, 125°C max operating temperature, and 4.2mA high-level output current. Surface mount package with 120ns propagation delay and 60ns turn-on delay. Halogen and lead-free, RoHS compliant.
Onsemi MC14043BDR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -4.2mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 6nA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Output Current | 8.8mA |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 120ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 60ns |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14043BDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
