
CMOS logic IC featuring four independent R-S latch circuits. This flip-flop offers a true output with a maximum operating temperature of 125°C and a minimum of -55°C. It operates with a supply voltage range of 3V to 18V, supporting through-hole mounting in a 16-pin PDIP package. Key specifications include a 175ns propagation delay and 60ns turn-on delay time, with a high-level output current of -4.2mA and low-level output current of 4.2mA.
Onsemi MC14044BCPG technical specifications.
| Package/Case | PDIP |
| Height | 3.43mm |
| High Level Output Current | -4.2mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Logic Function | Latch |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Functions | 4 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Output Current | 8.8mA |
| Output Type | 3-STATE |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 175ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 60ns |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14044BCPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
