Onsemi MC14046BF technical specifications.
| Package/Case | SOIC |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 1.9MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14046BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
