The MC14049BFL1 is a dual inverter IC from Onsemi, featuring a 5V to 18V supply voltage range and a propagation delay of 140ns. It is packaged in a 16-pin R-PDSO-G16 package, measuring 5.275mm in width and 10.2mm in length. The device operates over a temperature range of -55°C to 125°C and is designed for military temperature grade applications. It has 16 terminals and 6 functions, with a single input and 1 logic IC type, classified as an inverter within the 4000/14000/40000 family.
Onsemi MC14049BFL1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.275 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 140 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14049BFL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.