
Hex 1-input inverter gate IC, featuring 6 independent inverter circuits. Operates with a minimum supply voltage of 3V and a maximum of 18V, supporting a 15V nominal voltage. Offers a high-level output current of 40mA and a low-level output current of 30mA, with a general output current of 45mA. The device has a propagation delay of 50ns and a quiescent current of 4uA. Packaged in a 16-pin SOIC (surface mount) plastic package, it functions across an operating temperature range of -55°C to 125°C.
Onsemi MC14049UBD technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 40mA |
| Input Capacitance | 10pF |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Output Current | 45mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 740mW |
| Propagation Delay | 50ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | 4000B |
| Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14049UBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
