Onsemi MC14049UBDTEL technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 40mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14049UBDTEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.