CMOS Hex Inverter/Buffer IC featuring 6 independent 1-input inverter gates. Operates with supply voltages from 3V to 18V, offering a wide temperature range of -55°C to 125°C. Delivers 30mA low-level output current and -4.7mA high-level output current. Surface mountable in a 16-pin TSSOP package, this RoHS and Halogen Free component boasts a propagation delay of 50ns.
Onsemi MC14049UBDTELG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -4.7mA |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 120ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14049UBDTELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
