CMOS Hex Inverter/Buffer IC, featuring 6 independent 1-input inverter gates. Operates with a supply voltage range of 3V to 18V, offering a high-level output current of -4.7mA and a low-level output current of 30mA. This surface-mount component, packaged in a 16-pin TSSOP, boasts a propagation delay of 50ns and a turn-on delay time of 120ns. With a wide operating temperature range from -55°C to 125°C and RoHS compliance, it is suitable for demanding applications.
Onsemi MC14049UBDTR2 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4.7mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 120ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14049UBDTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
