
CMOS Hex Inverter IC, featuring 6 independent inverting buffer circuits. Operates with a supply voltage range of 3V to 18V, offering a high level output current of -4.7mA and a low level output current of 30mA. This surface mount component, packaged in TSSOP, boasts a propagation delay of 50ns and a turn-on delay time of 120ns. It is RoHS compliant, lead-free, and halogen-free, with an operating temperature range from -55°C to 125°C. Supplied in a 2500-piece tape and reel.
Onsemi MC14049UBDTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -4.7mA |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 120ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14049UBDTR2G to view detailed technical specifications.
No datasheet is available for this part.
