
6-channel non-inverting CMOS buffer/converter with a 16-pin SOIC package. Features a wide operating temperature range of -55°C to 125°C, with supply voltages from 3V to 18V. Offers a high-level output current of -4.7mA and a low-level output current of 30mA, with a total output current of 40mA. This surface-mount component boasts a propagation delay of 140ns and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -4.7mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Current | 40mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 140ns |
| Quiescent Current | 6nA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 140ns |
| Width | 4mm |
| RoHS | Compliant |
