
The MC14050BDR2 is a 6-bit inverting buffer with a high level output current of 40mA and a propagation delay of 60ns. It operates over a supply voltage range of 3V to 18V and is packaged in a surface mount SOIC package. The device is not RoHS compliant and contains lead. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Onsemi MC14050BDR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 40mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 60ns |
| RoHS Compliant | No |
| Series | 4000B |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14050BDR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
