
6-channel non-inverting CMOS buffer/converter in a 16-pin SOIC package. Features a wide supply voltage range of 3V to 18V, with a nominal 18V. Offers 30mA low-level output current and -4.7mA high-level output current, supporting up to 40mA output current. Operates across a temperature range of -55°C to 125°C. This surface-mount component is RoHS and Halogen Free compliant.
Onsemi MC14050BDR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -4.7mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Current | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 140ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 140ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14050BDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
