
Hex Buffer IC, CMOS technology, featuring 6 independent buffer elements. Operates with a supply voltage range of 3V to 18V, supporting a nominal 18V. Offers a high level output current of -4.7mA and a low level output current of 30mA. Packaged in a TSSOP-16 surface mount case with dimensions of 5.1mm (L) x 4.5mm (W) x 1.05mm (H). This RoHS and Halogen Free component boasts a propagation delay of 60ns and a quiescent current of 6nA, with an operating temperature range of -55°C to 125°C.
Onsemi MC14050BDTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| High Level Output Current | -4.7mA |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 60ns |
| Quiescent Current | 6nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 140ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14050BDTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
