
CMOS Hex Buffer/Converter IC, featuring six independent 1-input non-inverting buffer gates. Operates with a supply voltage range of 3V to 18V and offers a propagation delay of 60ns. This surface-mount component is packaged in a 16-lead TSSOP and supports both high and low level output currents of -4.7mA and 30mA respectively. Designed for a wide operating temperature range from -55°C to 125°C, it is RoHS compliant and lead-free.
Onsemi MC14050BDTR2 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4.7mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 60ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 140ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14050BDTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
